Part Details for RC1206FR-07806R by YAGEO Corporation
Overview of RC1206FR-07806R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07806R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2987 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0065 / $0.0195 | Buy Now |
Part Details for RC1206FR-07806R
RC1206FR-07806R CAD Models
RC1206FR-07806R Part Data Attributes:
|
RC1206FR-07806R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07806R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07806R
This table gives cross-reference parts and alternative options found for RC1206FR-07806R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07806R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12068060F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 806ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07806R vs CRCW12068060F100RT1-E3 |
RCA1206806RFKEZAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07806R vs RCA1206806RFKEZAP |
FCF06FW-8060-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-07806R vs FCF06FW-8060-W |
NMCT1206FG806R | RESISTOR, 0.25W, 1%, 100ppm, 806ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-07806R vs NMCT1206FG806R |
MC1206P-8060-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-07806R vs MC1206P-8060-FT101W |
CAR12F8060CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-07806R vs CAR12F8060CT |
RK73H2BTTDB8060F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07806R vs RK73H2BTTDB8060F |
NMCR1206FG806R | RES,SMT,THICK FILM,806 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-07806R vs NMCR1206FG806R |
232272468061 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07806R vs 232272468061 |
RK73H2BXTED8060F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07806R vs RK73H2BXTED8060F |