Part Details for RFD16N03LSM9A by Harris Semiconductor
Overview of RFD16N03LSM9A by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFD16N03LSM9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RFD16N03LSM9A-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1540 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | 16A, 30V, 0.022ohm, N-Channel, POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1540 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for RFD16N03LSM9A
RFD16N03LSM9A CAD Models
RFD16N03LSM9A Part Data Attributes:
|
RFD16N03LSM9A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFD16N03LSM9A
Harris Semiconductor
Power Field-Effect Transistor, 16A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 90 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 80 ns | |
Turn-on Time-Max (ton) | 120 ns |
Alternate Parts for RFD16N03LSM9A
This table gives cross-reference parts and alternative options found for RFD16N03LSM9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD16N03LSM9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFD16N03LSM | 16A, 30V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | RFD16N03LSM9A vs RFD16N03LSM |
RFD16N03LSM9A | 16A, 30V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | RFD16N03LSM9A vs RFD16N03LSM9A |
RFD16N03LSM | Power Field-Effect Transistor, 16A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | RFD16N03LSM9A vs RFD16N03LSM |
RFD16N03LSM9A | Power Field-Effect Transistor, 16A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA VARIANT, 3 PIN | Fairchild Semiconductor Corporation | RFD16N03LSM9A vs RFD16N03LSM9A |
RFD16N03LSM | Power Field-Effect Transistor, 16A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Fairchild Semiconductor Corporation | RFD16N03LSM9A vs RFD16N03LSM |