Part Details for RK73H2BTTD1601F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1601F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1601F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1601FCT-ND
|
DigiKey | RES 1.6K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19500 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1601F
|
Mouser Electronics | Thick Film Resistors - SMD 1.6K OHM 1% RoHS: Compliant | 22302 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
65207965
|
Verical | Res Thick Film 1206 1.6K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2248 | Americas - 40000 |
|
$0.0046 / $0.0055 | Buy Now |
|
Bristol Electronics | 4200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1600OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 4000 |
|
$0.0075 / $0.0750 | Buy Now |
DISTI #
RK73H2BTTD1601F
|
TTI | Thick Film Resistors - SMD 1.6K OHM 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0049 / $0.0054 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 10000 |
|
RFQ |
Part Details for RK73H2BTTD1601F
RK73H2BTTD1601F CAD Models
RK73H2BTTD1601F Part Data Attributes:
|
RK73H2BTTD1601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1601F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-101K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1601F vs RC1206FR-101K6 |
PWR12F1601TEO | Fixed Resistor, 0.3333W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD1601F vs PWR12F1601TEO |
RK73H2BTBK1601F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1601F vs RK73H2BTBK1601F |
RK73H2BXTED1601F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1601F vs RK73H2BXTED1601F |
RK73H2BRTBK1601F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1601F vs RK73H2BRTBK1601F |
RC1206FR-131K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1601F vs RC1206FR-131K6 |
RK73H2BTTDB1601F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1601F vs RK73H2BTTDB1601F |
SR1206FR-131K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1601F vs SR1206FR-131K6L |
NRCS12F1601TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTD1601F vs NRCS12F1601TRF |
MP003724 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BTTD1601F vs MP003724 |