Part Details for RK73H2BTTD6812F by KOA Speer Electronics Inc
Overview of RK73H2BTTD6812F by KOA Speer Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD6812F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2085
|
Newark | Res, 68K1, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD6812F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD6812FCT-ND
|
DigiKey | RES 68.1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19045 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD6812F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 68.1Kohms 1% RoHS: Compliant | 4219 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_06805656
|
Arrow Electronics | Res Thick Film 1206 68.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2348 | Americas - 10000 |
|
$0.0047 / $0.0070 | Buy Now |
DISTI #
V72:2272_06805656
|
Arrow Electronics | Res Thick Film 1206 68.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1844 Container: Cut Strips | Americas - 17 |
|
$0.0071 | Buy Now |
DISTI #
80322132
|
Verical | Res Thick Film 1206 68.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2348 | Americas - 10000 |
|
$0.0047 / $0.0070 | Buy Now |
|
Bristol Electronics | 14642 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 3125 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 27036 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 68.1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 2500 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for RK73H2BTTD6812F
RK73H2BTTD6812F CAD Models
RK73H2BTTD6812F Part Data Attributes:
|
RK73H2BTTD6812F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD6812F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD6812F
This table gives cross-reference parts and alternative options found for RK73H2BTTD6812F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD6812F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FJ68K1 | RES,SMT,THICK FILM,68.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD6812F vs NMCR1206FJ68K1 |
RC1206F6812-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BTTD6812F vs RC1206F6812-07-RG70 |
RMF12FT6812 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BTTD6812F vs RMF12FT6812 |
RK73H2BXTD6812F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD6812F vs RK73H2BXTD6812F |
232272476813 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD6812F vs 232272476813 |
RC1206FR-1368K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD6812F vs RC1206FR-1368K1 |
MC1206P-6812-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD6812F vs MC1206P-6812-FT101W |
RK73H2BLTEB6812F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD6812F vs RK73H2BLTEB6812F |
RMGW32K6812FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD6812F vs RMGW32K6812FB |
RCS3216F6812CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTTD6812F vs RCS3216F6812CS |