Part Details for RK73H3ATTE1821F by KOA Speer Electronics Inc
Overview of RK73H3ATTE1821F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE1821F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE1821FCT-ND
|
DigiKey | RES 1.82K OHM 1% 1W 2512 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0685 / $0.0791 | Buy Now |
DISTI #
660-RK73H3ATTE1821F
|
Mouser Electronics | Thick Film Resistors - SMD 1.82K OHM 1% RoHS: Compliant | 0 |
|
$0.0500 / $0.4200 | Order Now |
DISTI #
V36:1790_06815650
|
Arrow Electronics | Res Thick Film 2512 1.82K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2309 | Americas - 36000 |
|
$0.0500 | Buy Now |
DISTI #
74090347
|
Verical | Res Thick Film 2512 1.82K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2309 | Americas - 36000 |
|
$0.0500 | Buy Now |
|
Velocity Electronics | Our Stock | 3718 |
|
RFQ |
Part Details for RK73H3ATTE1821F
RK73H3ATTE1821F CAD Models
RK73H3ATTE1821F Part Data Attributes:
|
RK73H3ATTE1821F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE1821F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE1821F
This table gives cross-reference parts and alternative options found for RK73H3ATTE1821F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE1821F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432F1821AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73H3ATTE1821F vs RCM6432F1821AS |
RTT251821FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE1821F vs RTT251821FE2 |
RTT251821FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE1821F vs RTT251821FTE |
232276361822 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTE1821F vs 232276361822 |
RC12K1821FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTE1821F vs RC12K1821FTG |
FCF25FP-1821-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTE1821F vs FCF25FP-1821-W |
RK73HW3ARTTED1821F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE1821F vs RK73HW3ARTTED1821F |
CTTKFR2512FTE1821 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ATTE1821F vs CTTKFR2512FTE1821 |
RK73H3ALBK1821F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE1821F vs RK73H3ALBK1821F |
RK73HW3ATBK1821F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE1821F vs RK73HW3ATBK1821F |