Part Details for RK80546KG1122MM by Intel Corporation
Overview of RK80546KG1122MM by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK80546KG1122MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RK80546KG1122MM-ND
|
DigiKey | IC MPU INTEL XEON 3.8GHZ 604PPGA Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$85.1900 | Buy Now |
|
Rochester Electronics | Low Voltage Intel Xeon Processor, x86 Arch. ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$73.1100 / $86.0100 | Buy Now |
Part Details for RK80546KG1122MM
RK80546KG1122MM CAD Models
RK80546KG1122MM Part Data Attributes
|
RK80546KG1122MM
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RK80546KG1122MM
Intel Corporation
Microprocessor, 64-Bit, 3800MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | HIPGA, | |
Pin Count | 604 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P604 | |
Length | 42.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 604 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HIPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Speed | 3800 MHz | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.28 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 42.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RK80546KG1122MM
This table gives cross-reference parts and alternative options found for RK80546KG1122MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK80546KG1122MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80546KG3600FU | Microprocessor, 64-Bit, 3600MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80546KG1122MM vs BX80546KG3600FU |
NE80560KG0722MH | Microprocessor, 64-Bit, 2800MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604 | Intel Corporation | RK80546KG1122MM vs NE80560KG0722MH |
BX80546KG3400FA | Microprocessor, 64-Bit, 3400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80546KG1122MM vs BX80546KG3400FA |
BX805507120M | Microprocessor, 64-Bit, 3000MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604 | Intel Corporation | RK80546KG1122MM vs BX805507120M |
RK80532KE0561M | Microprocessor, 2400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80546KG1122MM vs RK80532KE0561M |
BX80546KG3600FP | Microprocessor, 64-Bit, 3600MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80546KG1122MM vs BX80546KG3600FP |
BX80532KE2400EU | Microprocessor, 2400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80546KG1122MM vs BX80532KE2400EU |
80546KG0722M | Microprocessor, 64-Bit, 2800MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80546KG1122MM vs 80546KG0722M |
BX805507110M | Microprocessor, 64-Bit, 2600MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604 | Intel Corporation | RK80546KG1122MM vs BX805507110M |
BX805507130M | Microprocessor, 64-Bit, 3200MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604 | Intel Corporation | RK80546KG1122MM vs BX805507130M |