Part Details for RM12F2941CT by Cal-Chip Electronics
Overview of RM12F2941CT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F2941CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F2941CTTR-ND
|
DigiKey | RES SMD 2.94K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 4800 |
|
RFQ | ||
|
Quest Components | 3840 |
|
$0.0095 / $0.0285 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.2000 / $0.3100 | Buy Now |
|
South Electronics | RM12F2941CT | 35000 |
|
RFQ |
Part Details for RM12F2941CT
RM12F2941CT CAD Models
RM12F2941CT Part Data Attributes:
|
RM12F2941CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F2941CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F2941CT
This table gives cross-reference parts and alternative options found for RM12F2941CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F2941CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-2941-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F2941CT vs MC1206P-2941-FT101 |
RCA12062K94FKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F2941CT vs RCA12062K94FKEBAP |
RC1206FR-102K94 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F2941CT vs RC1206FR-102K94 |
RC1206FR-072K94 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F2941CT vs RC1206FR-072K94 |
MC1206-2941-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2940ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RM12F2941CT vs MC1206-2941-FB |
CR32-2941FV | Fixed Resistor, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RM12F2941CT vs CR32-2941FV |
RMGW32K2941FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F2941CT vs RMGW32K2941FB |
TSR8GTF2941V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RM12F2941CT vs TSR8GTF2941V |
MC1206-2941-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM12F2941CT vs MC1206-2941-FT101Q |
RC1206FK-072K94L | Fixed Resistor, | YAGEO Corporation | RM12F2941CT vs RC1206FK-072K94L |