Part Details for RN73H1JTTD5361F10 by KOA Speer Electronics Inc
Overview of RN73H1JTTD5361F10 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD5361F10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD5361F10CT-ND
|
DigiKey | RES 5.36K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4740 In Stock |
|
$0.1128 / $0.4100 | Buy Now |
Part Details for RN73H1JTTD5361F10
RN73H1JTTD5361F10 CAD Models
RN73H1JTTD5361F10 Part Data Attributes:
|
RN73H1JTTD5361F10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD5361F10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD5361F10
This table gives cross-reference parts and alternative options found for RN73H1JTTD5361F10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD5361F10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W5361FTLQ | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD5361F10 vs WF06W5361FTLQ |
HPTF0603-QN-5361FT | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73H1JTTD5361F10 vs HPTF0603-QN-5361FT |
CMP06035K361%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN73H1JTTD5361F10 vs CMP06035K361%10PPM/KNS |
BLU0603ER-5361-FT10Q | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD5361F10 vs BLU0603ER-5361-FT10Q |
TP0310F5361R5E | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73H1JTTD5361F10 vs TP0310F5361R5E |
P0603Y5361FBPE | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN73H1JTTD5361F10 vs P0603Y5361FBPE |
SF06W5361FTL | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD5361F10 vs SF06W5361FTL |
BLU0603ER-5361-FB10 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN73H1JTTD5361F10 vs BLU0603ER-5361-FB10 |
RBP06FTK5361 | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN73H1JTTD5361F10 vs RBP06FTK5361 |
RBP06FBK5361 | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN73H1JTTD5361F10 vs RBP06FBK5361 |