-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1208
|
Newark | Mosfet, N-Ch, 60V, 2A, 150Deg C, 1W Rohs Compliant: Yes |Rohm RSR020N06HZGTL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 391 |
|
$0.2530 / $0.5930 | Buy Now |
DISTI #
86AK6127
|
Newark | Mosfet, N-Ch, 60V, 2A, Tsmt Rohs Compliant: Yes |Rohm RSR020N06HZGTL Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1940 / $0.2180 | Buy Now |
DISTI #
846-RSR020N06HZGTLCT-ND
|
DigiKey | MOSFET N-CH 60V 2A TSMT3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7938 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
RSR020N06HZGTL
|
Avnet Americas | Transistor MOSFET N-CH 60V ±2A 3-Pin SOT-346T Emboss T/R - Tape and Reel (Alt: RSR020N06HZGTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1920 / $0.2190 | Buy Now |
DISTI #
755-RSR020N06HZGTL
|
Mouser Electronics | MOSFET Nch 60V 2A Small Signal MOSFET. RSR020N06HZG is the high reliability automotive grade transistor, suitable for DC-DC converters. RoHS: Compliant | 3915 |
|
$0.1870 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Quest Components | 2400 |
|
$10.0260 / $15.0390 | Buy Now | |
DISTI #
RSR020N06HZGTL
|
Avnet Americas | Transistor MOSFET N-CH 60V ±2A 3-Pin SOT-346T Emboss T/R - Tape and Reel (Alt: RSR020N06HZGTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1920 / $0.2190 | Buy Now |
DISTI #
RSR020N06HZGTL
|
TME | Transistor: N-MOSFET, unipolar, 60V, 2A, Idm: 8A, 1W, TSMT3 Min Qty: 3 | 0 |
|
$0.1550 / $0.2880 | RFQ |
DISTI #
3261744RL
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 2A, 150DEG C, 1W RoHS: Compliant Min Qty: 100 Container: Reel | 391 |
|
$0.2527 / $0.3616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSR020N06HZGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSR020N06HZGTL
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 22 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RSR020N06HZGTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSR020N06HZGTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2308BDS-T1-E3 | TRANSISTOR 1900 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT, SSOT-23, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | RSR020N06HZGTL vs SI2308BDS-T1-E3 |
SI2308BDS-T1-GE3 | TRANSISTOR 1900 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, TO-236, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | RSR020N06HZGTL vs SI2308BDS-T1-GE3 |
SI2308BDS-T1-GE3 | Small Signal Field-Effect Transistor, 1.9A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, | Vishay Intertechnologies | RSR020N06HZGTL vs SI2308BDS-T1-GE3 |
SI2308BDS-T1-E3 | Small Signal Field-Effect Transistor, 1.9A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, | Vishay Intertechnologies | RSR020N06HZGTL vs SI2308BDS-T1-E3 |
IRFL014NHR | Small Signal Field-Effect Transistor, 1.9A I(D), 55V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | International Rectifier | RSR020N06HZGTL vs IRFL014NHR |
SI2308BDS-T1-BE3 | Small Signal Field-Effect Transistor, | Vishay Intertechnologies | RSR020N06HZGTL vs SI2308BDS-T1-BE3 |
SI2308DS-T1-GE3 | Small Signal Field-Effect Transistor, 2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, ROHS COMPLIANT, TO-236, 3 PIN | Vishay Siliconix | RSR020N06HZGTL vs SI2308DS-T1-GE3 |