Part Details for RZ1A-12HS by World Products Inc
Overview of RZ1A-12HS by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ1A-12HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $1.9800 | Buy Now |
|
NAC | Power/Signal Relay, 1FormA,SPST,Momentary,0.017A(Coil),12VDC(Coil),200mW(Coil), 5A(Contact),30VDC(Contact),DCInput,Random,AC/DCOutput,ThroughHole-StraightMount -NEC/TOKIN isnow NEXEM RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8460 / $1.4900 | Buy Now |
Part Details for RZ1A-12HS
RZ1A-12HS CAD Models
RZ1A-12HS Part Data Attributes:
|
RZ1A-12HS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RZ1A-12HS
World Products Inc
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.2 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 600VA@265VAC | |
Contact (AC) Max Rating R Load | 5A@265VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 90W@30VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 265 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 15mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
Alternate Parts for RZ1A-12HS
This table gives cross-reference parts and alternative options found for RZ1A-12HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZ1A-12HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZ1A-12HSP | Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | World Products Inc | RZ1A-12HS vs RZ1A-12HSP |