Part Details for S25FS128SAGMFI100 by Cypress Semiconductor
Overview of S25FS128SAGMFI100 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S25FS128SAGMFI100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3601
|
Newark | Flash Memory, 128Mbit, 133Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Size:128Mbit, Flash Memory Configuration:16M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:133Mhz, Access Time:-, rohs Compliant: Yes |Cypress Infineon Technologies S25FS128SAGMFI100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2463 |
|
$2.9700 / $4.2300 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Rochester Electronics | S25FS128S - (16-MB), 3.0 V FL-L Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 1809 |
|
$2.4000 / $2.8300 | Buy Now |
|
Flip Electronics | Stock | 6726 |
|
RFQ |
Part Details for S25FS128SAGMFI100
S25FS128SAGMFI100 CAD Models
S25FS128SAGMFI100 Part Data Attributes:
|
S25FS128SAGMFI100
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FS128SAGMFI100
Cypress Semiconductor
Flash, 128MX1, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.283 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.159 mm | |
Serial Bus Type | QSPI | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.283 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FS128SAGMFI100
This table gives cross-reference parts and alternative options found for S25FS128SAGMFI100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS128SAGMFI100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS128SAGMFB103 | Flash, 16MX8, PDSO8, SOIC-8 | Infineon Technologies AG | S25FS128SAGMFI100 vs S25FS128SAGMFB103 |
S25FS128SAGMFA101 | Flash, 32MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FS128SAGMFI100 vs S25FS128SAGMFA101 |
S25FS128SAGMFV101 | Flash, 16MX8, PDSO8, SOIC-8 | Infineon Technologies AG | S25FS128SAGMFI100 vs S25FS128SAGMFV101 |
S25FS128SAGMFB103 | Flash, 32MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FS128SAGMFI100 vs S25FS128SAGMFB103 |
S25FS128SAGMFV103 | Flash, 16MX8, PDSO8, SOIC-8 | Infineon Technologies AG | S25FS128SAGMFI100 vs S25FS128SAGMFV103 |
S25FS128SAGMFM101 | Memory Controller, | Cypress Semiconductor | S25FS128SAGMFI100 vs S25FS128SAGMFM101 |
S25FS128SAGMFV103 | Flash, 128MX1, PDSO8, SOIC-8 | Cypress Semiconductor | S25FS128SAGMFI100 vs S25FS128SAGMFV103 |
S25FS128SAGMFI101 | Flash, 16MX8, PDSO8, SOIC-8 | Infineon Technologies AG | S25FS128SAGMFI100 vs S25FS128SAGMFI101 |
S25FS128SAGMFB101 | Flash, 16MX8, PDSO8, SOIC-8 | Infineon Technologies AG | S25FS128SAGMFI100 vs S25FS128SAGMFB101 |
S25FS128SAGMFI101 | Flash, 128MX1, PDSO8, SOIC-8 | Cypress Semiconductor | S25FS128SAGMFI100 vs S25FS128SAGMFI101 |