Part Details for SA58631TK,118 by NXP Semiconductors
Overview of SA58631TK,118 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for SA58631TK,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8721
|
Newark | 3 W Btl Audio Amplifier/ Reel Rohs Compliant: Yes |Nxp SA58631TK,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8670 / $1.0400 | Buy Now |
DISTI #
SA58631TK,118
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 3W Class-AB 8-Pin HVSON EP T/R - Tape and Reel (Alt: SA58631TK,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.8662 / $0.9563 | Buy Now |
DISTI #
SA58631TK,118
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 3W Class-AB 8-Pin HVSON EP T/R - Tape and Reel (Alt: SA58631TK,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.8662 / $0.9563 | Buy Now |
DISTI #
SMC-SA58631TK,118
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1092 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO 3W MONO AB 8HVSON | 5000 |
|
RFQ | |
DISTI #
2841022
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9313 / $1.9144 | Buy Now |
DISTI #
2841022RL
|
Farnell | AUDIO POWER AMPLIFIER, CLASS AB, HVSON-8 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.6866 / $1.5188 | Buy Now |
DISTI #
2841022
|
Farnell | AUDIO POWER AMPLIFIER, CLASS AB, HVSON-8 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6866 / $1.5188 | Buy Now |
Part Details for SA58631TK,118
SA58631TK,118 CAD Models
SA58631TK,118 Part Data Attributes:
|
SA58631TK,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58631TK,118
NXP Semiconductors
SA58631 - 3 W BTL audio amplifier SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT909-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 30 dB | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for SA58631TK,118
This table gives cross-reference parts and alternative options found for SA58631TK,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA58631TK,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA58631TK,115 | SA58631 - 3 W BTL audio amplifier SON 8-Pin | NXP Semiconductors | SA58631TK,118 vs SA58631TK,115 |