Part Details for SIHG73N60E-E3 by Vishay Intertechnologies
Overview of SIHG73N60E-E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHG73N60E-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHG73N60E-E3
|
Avnet Americas | Trans MOSFET N-CH 600V 73A 3-Pin TO-247AC - Tape and Reel (Alt: SIHG73N60E-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$7.7490 / $9.8441 | Buy Now |
DISTI #
78-SIHG73N60E-E3
|
Mouser Electronics | MOSFET 600V Vds 30V Vgs TO-247AC RoHS: Compliant | 0 |
|
$7.7000 / $8.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$7.6600 | Buy Now |
DISTI #
SIHG73N60E-E3
|
TTI | MOSFET 600V Vds 30V Vgs TO-247AC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$7.6200 / $8.3200 | Buy Now |
DISTI #
SIHG73N60E-E3
|
Avnet Americas | Trans MOSFET N-CH 600V 73A 3-Pin TO-247AC - Tape and Reel (Alt: SIHG73N60E-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$7.7490 / $9.8441 | Buy Now |
Part Details for SIHG73N60E-E3
SIHG73N60E-E3 CAD Models
SIHG73N60E-E3 Part Data Attributes:
|
SIHG73N60E-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHG73N60E-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 73A I(D), 600V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 2030 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 73 A | |
Drain-source On Resistance-Max | 0.039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 520 W | |
Pulsed Drain Current-Max (IDM) | 236 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIHG73N60E-E3
This table gives cross-reference parts and alternative options found for SIHG73N60E-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHG73N60E-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT77N60BC6 | Power Field-Effect Transistor, 77A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Microsemi Corporation | SIHG73N60E-E3 vs APT77N60BC6 |
APT77N60SC6 | Power Field-Effect Transistor, 77A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Microsemi Corporation | SIHG73N60E-E3 vs APT77N60SC6 |
APT77N60BC6 | Power Field-Effect Transistor, 77A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | SIHG73N60E-E3 vs APT77N60BC6 |
IPW60R037P7 | Power Field-Effect Transistor, | Infineon Technologies AG | SIHG73N60E-E3 vs IPW60R037P7 |
IXFH80N65X2 | Power Field-Effect Transistor, | Littelfuse Inc | SIHG73N60E-E3 vs IXFH80N65X2 |
SIHG73N60E-E3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | SIHG73N60E-E3 vs SIHG73N60E-E3 |