Part Details for SMP100-120 by STMicroelectronics
Overview of SMP100-120 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SMP100-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 30000 |
|
$0.5791 / $1.7550 | Buy Now |
|
Quest Components | Diac (bidirectional Diode Thyristor), 180v V(bo) Max, Do-214aa / Smb | 24000 |
|
$0.6435 / $2.3400 | Buy Now |
Part Details for SMP100-120
SMP100-120 CAD Models
SMP100-120 Part Data Attributes:
|
SMP100-120
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP100-120
STMicroelectronics
160V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 160 V | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 110 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for SMP100-120
This table gives cross-reference parts and alternative options found for SMP100-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP100-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP1500SB-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | SMP100-120 vs PP1500SB-LF |
P1300SC | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | SMP100-120 vs P1300SC |
SMT50-120 | Silicon Surge Protector, 160V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMP100-120 vs SMT50-120 |
CR1500SA | Silicon Surge Protector, 180V V(BO) Max, 20A, DO-214AA | Littelfuse Inc | SMP100-120 vs CR1500SA |
NP1300SAT3G | 160V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | onsemi | SMP100-120 vs NP1300SAT3G |
P1300SB | Silicon Surge Protector, 160V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMP100-120 vs P1300SB |
P1500SB | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | SMP100-120 vs P1500SB |
TISP4145M3BJR-S | Silicon Surge Protector, 145V V(BO) Max, 32A, DO-214AA, SMBJ, 2 PIN | Bourns Inc | SMP100-120 vs TISP4145M3BJR-S |
TISP4145M3BJR | Silicon Surge Protector, 145V V(BO) Max, 32A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | SMP100-120 vs TISP4145M3BJR |
NP1300SCT3G | 160V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | onsemi | SMP100-120 vs NP1300SCT3G |