-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, Silicon, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1104-1-ND
|
DigiKey | RF DIODE PIN 50V 250MW SC79 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
101328 In Stock |
|
$0.2209 / $0.6600 | Buy Now |
DISTI #
873-SMP1345-079LF
|
Mouser Electronics | PIN Diodes Ls=.7nH SC-79 Single RoHS: Compliant | 71835 |
|
$0.2180 / $0.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 21000 |
|
$0.2662 / $1.0238 | Buy Now |
|
Quest Components | SILICON, PIN DIODE | 5295 |
|
$0.1799 / $0.4905 | Buy Now |
|
Quest Components | SILICON, PIN DIODE | 2822 |
|
$0.2861 / $0.8175 | Buy Now |
|
Quest Components | SILICON, PIN DIODE | 520 |
|
$0.3618 / $0.9045 | Buy Now |
|
Quest Components | SILICON, PIN DIODE | 16800 |
|
$0.3003 / $1.3650 | Buy Now |
DISTI #
SMP1345-079LF-B
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMP1345-079LF
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 15000 | 0 |
|
$0.2100 | Buy Now |
|
Chip1Cloud | DIODE PIN 50V 250MW SC-79 | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP1345-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1345-079LF
Skyworks Solutions Inc
Pin Diode, Silicon, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.1 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMP1345-079LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1345-079LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1345-079 | Pin Diode, Silicon, PLASTIC, SC-79, 2 PIN | Skyworks Solutions Inc | SMP1345-079LF vs SMP1345-079 |