-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Line Driver 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN55114J-ND
|
DigiKey | IC DRIVER 2/0 16CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP | 8 |
|
$28.2400 | Buy Now |
|
Ameya Holding Limited | 4413 |
|
RFQ | ||
|
ComSIT USA | DUAL DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16 RoHS: Not Compliant | Europe - 5767 |
|
RFQ | |
|
Chip1Cloud | DUAL DIFFERENTIAL LINE DRIVERS | 1900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN55114J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55114J
Texas Instruments
Dual Differential Line Driver 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.6 V | |
Output Low Current-Max | 40 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN55114J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55114J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55114N | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN55114J vs SN55114N |
M38510/10403BEX | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN55114J vs M38510/10403BEX |
M38510/10405BEX | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN55114J vs M38510/10405BEX |
M38510/10403BEA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SN55114J vs M38510/10403BEA |
M38510/10405BEX | Line Driver, 2 Func, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | SN55114J vs M38510/10405BEX |
DS75114N | Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16 | National Semiconductor Corporation | SN55114J vs DS75114N |
5962-8874401EA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SN55114J vs 5962-8874401EA |
DS75114N | DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | SN55114J vs DS75114N |
DS55114J | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN55114J vs DS55114J |
SNJ55113J | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SN55114J vs SNJ55113J |