-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT2245DW-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13463 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-3956-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
607 In Stock |
|
$0.5078 / $1.2600 | Buy Now |
DISTI #
595-SN74ABT2245DW
|
Mouser Electronics | Bus Transceivers Tri-St. Octal /MOS RoHS: Compliant | 164 |
|
$0.4880 / $1.2600 | Buy Now |
|
Bristol Electronics | 348 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 339 |
|
$0.4921 / $1.0545 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 278 |
|
$0.3325 / $0.6650 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 27 |
|
$0.7140 / $1.1900 | Buy Now |
|
Rochester Electronics | SN74ABT2245 Octal Transceivers And Line/MOS Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 13463 |
|
$0.4686 / $0.5513 | Buy Now |
DISTI #
SN74ABT2245DW
|
TME | IC: digital, line driver,transceiver, Ch: 8, BiCMOS,TTL, SMD, SO20 Min Qty: 1 | 0 |
|
$0.9200 / $1.0100 | RFQ |
|
Ameya Holding Limited | IC TRANSCVR TRI-ST 8BIT 20SOIC | 4075 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT2245DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2245DW
Texas Instruments
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT2245DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2245DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT2245DWR | Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT2245DW vs SN74ABT2245DWR |
SN74ABT2245DWRE4 | Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT2245DW vs SN74ABT2245DWRE4 |
74ABT245D | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | Nexperia | SN74ABT2245DW vs 74ABT245D |
74ABT245D-T | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, DSO-20 | Rochester Electronics LLC | SN74ABT2245DW vs 74ABT245D-T |
74ABT245D,623 | 74ABT245 - Octal transceiver with direction pin; 3-state@en-us SOP 20-Pin | Nexperia | SN74ABT2245DW vs 74ABT245D,623 |
SN74ABT2245DWG4 | Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT2245DW vs SN74ABT2245DWG4 |
935027530623 | Bus Transceiver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | SN74ABT2245DW vs 935027530623 |
TD74ABT245FW | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ABT2245DW vs TD74ABT245FW |
SN74ABTR2245DWRG4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | SN74ABT2245DW vs SN74ABTR2245DWRG4 |
SN74ABTR2245DWR | Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT2245DW vs SN74ABTR2245DWR |