Part Details for SN74ACT72211L50RJ by Texas Instruments
Overview of SN74ACT72211L50RJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT72211L50RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT72211L50RJ-ND
|
DigiKey | IC FIFO SYNC 512X9 UNI-DIR Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9374 In Stock |
|
$8.9300 | Buy Now |
|
Rochester Electronics | 74ACT72211 - FIFO, 512X9, Synchronous ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9374 |
|
$7.6700 / $9.0200 | Buy Now |
Part Details for SN74ACT72211L50RJ
SN74ACT72211L50RJ CAD Models
SN74ACT72211L50RJ Part Data Attributes:
|
SN74ACT72211L50RJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT72211L50RJ
Texas Instruments
512X9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Cycle Time | 50 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74ACT72211L50RJ
This table gives cross-reference parts and alternative options found for SN74ACT72211L50RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT72211L50RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT72211L-50RJR | 512X9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | SN74ACT72211L50RJ vs SN74ACT72211L-50RJR |
SN74ACT72211L50RJR | 512X9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | SN74ACT72211L50RJ vs SN74ACT72211L50RJR |
SN74ACT72211L-50RJ | 512X9 OTHER FIFO, 25ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | SN74ACT72211L50RJ vs SN74ACT72211L-50RJ |