-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-ch, 4.5-V to 5.5-V buffers with 3-state outputs 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74BCT2827CDW-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 24SOIC Min Qty: 87 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4488 In Stock |
|
$3.4500 | Buy Now |
DISTI #
SN74BCT2827CDW-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 24SOIC Min Qty: 87 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7110 | Buy Now |
DISTI #
595-SN74BCT2827CDW
|
Mouser Electronics | Buffers & Line Drivers 10-Bit Bus/MOS Mem Drv RoHS: Compliant | 116 |
|
$4.0600 / $6.4100 | Buy Now |
|
Quest Components | BUS DRIVER, BCT/FBT SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, BICMOS, PDSO24 | 13339 |
|
$1.0010 / $3.6400 | Buy Now |
|
Quest Components | BUS DRIVER, BCT/FBT SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, BICMOS, PDSO24 | 155 |
|
$4.1209 / $6.6825 | Buy Now |
|
Quest Components | BUS DRIVER, BCT/FBT SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, BICMOS, PDSO24 | 4 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | BUS DRIVER, BCT/FBT SERIES, 1-FUNC, 10-BIT, TRUE OUTPUT, BICMOS, PDSO24 | 23 |
|
$4.4550 / $6.6825 | Buy Now |
|
Rochester Electronics | SN74BCT2827C 10-Bit Bus/MOS Memory Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 4488 |
|
$2.9700 / $3.4900 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR/MEMORY 10BIT 24SOIC | 2275 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$3.0000 / $4.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74BCT2827CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT2827CDW
Texas Instruments
10-ch, 4.5-V to 5.5-V buffers with 3-state outputs 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 7.8 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74BCT2827CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT2827CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN64BCT2827CDWR | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | SN74BCT2827CDW vs SN64BCT2827CDWR |
IDT74FBT2827BSO | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | SN74BCT2827CDW vs IDT74FBT2827BSO |
SN74BCT2827CDWG4 | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | SN74BCT2827CDW vs SN74BCT2827CDWG4 |
SN74BCT2827CDWE4 | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, SOIC-24 | Rochester Electronics LLC | SN74BCT2827CDW vs SN74BCT2827CDWE4 |
SN74BCT2827ADW-00 | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74BCT2827CDW vs SN74BCT2827ADW-00 |
SN74BCT2827BDWR | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74BCT2827CDW vs SN74BCT2827BDWR |
SN74BCT2827CDWRG4 | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | SN74BCT2827CDW vs SN74BCT2827CDWRG4 |
IDT74FBT2827ASO | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | SN74BCT2827CDW vs IDT74FBT2827ASO |
SN74BCT2827DW | Bus Driver, | Rochester Electronics LLC | SN74BCT2827CDW vs SN74BCT2827DW |
SN74BCT2827CDWRE4 | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, SOIC-24 | Rochester Electronics LLC | SN74BCT2827CDW vs SN74BCT2827CDWRE4 |