-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9441
|
Newark | Ic, Logic, 74Ls, Multiplexer, Logic Family/Base Number:74Ls151, Logic Type:Data Selector/Multiplexer, No. Of Channels:1Channels, Line Configuration:8:1, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS151N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.3690 | Buy Now |
DISTI #
08F6812
|
Newark | 8I/P Signal Data Selector/Mux, Dip-16, Logic Family/Base Number:74Ls151, Logic Type:Data Selector/Multiplexer, No. Of Channels:1Channels, Line Configuration:8:1, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:-Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS151N Min Qty: 925 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.5190 | Buy Now |
DISTI #
2156-SN74LS151N-296-ND
|
DigiKey | SN74LS151 8-LINE TO 1-LINE DATA Min Qty: 615 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28825 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-1644-5-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
985 In Stock |
|
$0.4540 / $1.1300 | Buy Now |
DISTI #
595-SN74LS151N
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Data Selector/Mux RoHS: Compliant | 1474 |
|
$0.4540 / $1.1200 | Buy Now |
DISTI #
J56:1989_00101578
|
Arrow Electronics | Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2318 | Europe - 1850 |
|
$0.4178 / $0.7980 | Buy Now |
DISTI #
V99:2348_07345438
|
Arrow Electronics | Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 | Americas - 3 |
|
$0.2559 / $0.3512 | Buy Now |
|
Onlinecomponents.com | Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube |
300 In Stock |
|
$0.3920 / $3.0800 | Buy Now |
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS151N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS151N
Texas Instruments
8-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS151N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS151N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS151J-00 | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | SN74LS151N vs SN54LS151J-00 |
HD74LS151P | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM HEIGHT, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN74LS151N vs HD74LS151P |
SN74LS151NS | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN74LS151N vs SN74LS151NS |
SN74LS151J-00 | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | SN74LS151N vs SN74LS151J-00 |
SN74LS151N | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN74LS151N vs SN74LS151N |
HD74LS151P | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, DP-16 | Hitachi Ltd | SN74LS151N vs HD74LS151P |
SN74LS151NE4 | 8-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70 | Texas Instruments | SN74LS151N vs SN74LS151NE4 |
SN74LS151NDS | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN74LS151N vs SN74LS151NDS |
SN74LS151N-10 | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | SN74LS151N vs SN74LS151N-10 |
7601001EX | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | SN74LS151N vs 7601001EX |