Part Details for SN74LVC1G02DRY2 by Texas Instruments
Overview of SN74LVC1G02DRY2 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC1G02DRY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC1G02DRY2CT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11550 In Stock |
|
$0.0556 / $0.4700 | Buy Now |
DISTI #
2156-SN74LVC1G02DRY2-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 6SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
595-SN74LVC1G02DRY2
|
Mouser Electronics | Logic Gates Single 2-Input Positive-NOR Gate RoHS: Compliant | 0 |
|
$0.0550 / $0.4700 | Order Now |
|
Rochester Electronics | SN74LVC1G02 Single 2-Input Positive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0533 / $0.0627 | Buy Now |
DISTI #
SN74LVC1G02DRY2
|
TME | IC: digital, NOR, Ch: 1, IN: 2, CMOS, SMD, SON6, 1.65÷5.5VDC, -40÷125°C Min Qty: 3 | 0 |
|
$0.0970 / $0.2430 | RFQ |
|
Ameya Holding Limited | 347985 |
|
RFQ |
Part Details for SN74LVC1G02DRY2
SN74LVC1G02DRY2 CAD Models
SN74LVC1G02DRY2 Part Data Attributes:
|
SN74LVC1G02DRY2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G02DRY2
Texas Instruments
Single 2-input, 1.65-V to 5.5-V NOR gate 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, MO-287UFAD, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74LVC1G02DRY2
This table gives cross-reference parts and alternative options found for SN74LVC1G02DRY2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G02DRY2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G00GV-Q100 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G02DRY2 vs 74LVC1G00GV-Q100 |
SN74LVC1G02DBV | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74LVC1G02DRY2 vs SN74LVC1G02DBV |
935277186132 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | SN74LVC1G02DRY2 vs 935277186132 |
74LVC1G00GV-Q100H | 74LVC1G00_Q100 - Single 2-input NAND gate@en-us TSOP 5-Pin | Nexperia | SN74LVC1G02DRY2 vs 74LVC1G00GV-Q100H |
SN74LVC1G00DRYR | Single 2-input, 1.65-V to 5.5-V NAND gate 6-SON -40 to 125 | Texas Instruments | SN74LVC1G02DRY2 vs SN74LVC1G00DRYR |
SN74LVC1G00DRY2 | Single 2-input, 1.65-V to 5.5-V NAND gate 6-SON -40 to 125 | Texas Instruments | SN74LVC1G02DRY2 vs SN74LVC1G00DRY2 |
SN74LVC1G00DCKJ | LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74LVC1G02DRY2 vs SN74LVC1G00DCKJ |
74LVC1G00GW-Q100 | NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G02DRY2 vs 74LVC1G00GW-Q100 |
74LVC1G00GW,115 | 74LVC1G00 - Single 2-input NAND-gate TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G02DRY2 vs 74LVC1G00GW,115 |
SN74LVC1G00DRLRG4 | Single 2 Input Positive NAND Gate 5-SOT-5X3 -40 to 125 | Texas Instruments | SN74LVC1G02DRY2 vs SN74LVC1G00DRLRG4 |