-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9509
|
Newark | Ic, Single Or Gate, 2I/P, Sot-553-5, Logic Family/Base Number:74Lvc1G32, Logic Type:Or, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-553, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G32DRLR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3135 |
|
$0.2090 / $0.4470 | Buy Now |
DISTI #
296-18016-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22372 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
2156-SN74LVC1G32DRLR-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.0900 | Buy Now |
DISTI #
595-SN74LVC1G32DRLR
|
Mouser Electronics | Logic Gates Single 2-Input Positive-OR Gate RoHS: Compliant | 3915 |
|
$0.0920 / $0.4400 | Buy Now |
DISTI #
V72:2272_07352718
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips | Americas - 3060 |
|
$0.0776 / $0.2728 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5 | 1573 |
|
$0.2160 / $0.5400 | Buy Now |
|
Rochester Electronics | SN74LVC1G32 Single 2-Input Positive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.0744 / $0.0875 | Buy Now |
DISTI #
SN74LVC1G32DRLR
|
TME | IC: digital, OR, Ch: 1, IN: 2, CMOS, SMD, SOT5X3, 1.65÷5.5VDC, 10uA Min Qty: 3 | 0 |
|
$0.2090 / $0.4560 | RFQ |
|
Ameya Holding Limited | LOGIQUE STANDARD BAS/PORTE 74LVC1G32 | 1515158 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-553 | 125 |
|
$0.1931 / $0.2524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G32DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G32DRLR
Texas Instruments
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, SOT-533, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G32DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G32DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G32DRLRG4 | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-5X3 -40 to 125 | Texas Instruments | SN74LVC1G32DRLR vs SN74LVC1G32DRLRG4 |
NL17SZ32XV5T2G | Single 2-Input OR Gate, SOT-553, 5 LEAD, 4000-REEL | onsemi | SN74LVC1G32DRLR vs NL17SZ32XV5T2G |