-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-SM8 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5133
|
Newark | 74Lvc3G, Triple Buffer/Driver, Sm88, Logic Family/Base Number:74Lvc3G07, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Ssop, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC3G07DCTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7180 / $0.9290 | Buy Now |
DISTI #
296-13282-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SM8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10016 In Stock |
|
$0.2176 / $0.6500 | Buy Now |
DISTI #
595-SN74LVC3G07DCTR
|
Mouser Electronics | Buffers & Line Drivers Triple w/ OD RoHS: Compliant | 2681 |
|
$0.2170 / $0.5800 | Buy Now |
|
Bristol Electronics | 5048 |
|
RFQ | ||
|
Quest Components | BUFFER, LVC/LCX/Z SERIES, 3-FUNC, 1-INPUT, CMOS, PDSO8 | 74 |
|
$0.3256 / $0.4884 | Buy Now |
|
Quest Components | BUFFER, LVC/LCX/Z SERIES, 3-FUNC, 1-INPUT, CMOS, PDSO8 | 157 |
|
$0.3675 / $0.7350 | Buy Now |
|
Quest Components | BUFFER, LVC/LCX/Z SERIES, 3-FUNC, 1-INPUT, CMOS, PDSO8 | 1904 |
|
$0.3256 / $0.8140 | Buy Now |
|
Ameya Holding Limited | SN74LVC3G07DCTR LVC, 3-Bit 漏极开路 非反相 缓冲器,驱动器, 8针 SSOP封装 | 483467 |
|
RFQ | |
DISTI #
SMC-SN74LVC3G07DCTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5101 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUFFER NON-INVERT 5.5V SM8 | 122 |
|
$0.2793 / $0.4755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC3G07DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC3G07DCTR
Texas Instruments
3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-SM8 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC3G07DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC3G07DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC3G07DP-Q100,125 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | NXP Semiconductors | SN74LVC3G07DCTR vs 74LVC3G07DP-Q100,125 |
SN74LVC3G07DCTRG4 | 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC3G07DCTR vs SN74LVC3G07DCTRG4 |
74LVC3G07DP,125 | 74LVC3G07 - Triple buffer with open-drain output@en-us TSSOP 8-Pin | Nexperia | SN74LVC3G07DCTR vs 74LVC3G07DP,125 |
74LVC3G07DP-Q100 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC3G07DCTR vs 74LVC3G07DP-Q100 |
935300249125 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC3G07DCTR vs 935300249125 |
935275558125 | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC3G07DCTR vs 935275558125 |
SN74LVC3G07DCTRE4 | LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, GREEN, PLASTIC, SSOP-8 | Texas Instruments | SN74LVC3G07DCTR vs SN74LVC3G07DCTRE4 |
74LVC3G07DP | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | SN74LVC3G07DCTR vs 74LVC3G07DP |
74LVC3G07DP-Q100H | 74LVC3G07-Q100 - Triple buffer with open-drain output@en-us TSSOP 8-Pin | Nexperia | SN74LVC3G07DCTR vs 74LVC3G07DP-Q100H |
SN74LVC3G07DCT3 | 3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-SM8 -40 to 85 | Texas Instruments | SN74LVC3G07DCTR vs SN74LVC3G07DCT3 |