Part Details for SN74S240N3 by Texas Instruments
Overview of SN74S240N3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S240N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S240N3-ND
|
DigiKey | IC BUFFER INVERT 5.25V 20DIP Min Qty: 365 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1385 In Stock |
|
$0.8200 | Buy Now |
|
Quest Components | 16 |
|
$1.4115 / $2.2584 | Buy Now | |
|
Rochester Electronics | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1385 |
|
$0.7058 / $0.8304 | Buy Now |
Part Details for SN74S240N3
SN74S240N3 CAD Models
SN74S240N3 Part Data Attributes:
|
SN74S240N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S240N3
Texas Instruments
Octal buffers and line drivers 20-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | S | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 150 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S240N3
This table gives cross-reference parts and alternative options found for SN74S240N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S240N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S240N-00 | S SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74S240N3 vs SN74S240N-00 |
GD74S240J | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN74S240N3 vs GD74S240J |
SN74S240J4 | Bus Driver, | Rochester Electronics LLC | SN74S240N3 vs SN74S240J4 |
SN54S240J883B | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN74S240N3 vs SN54S240J883B |
GD54S240J | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN74S240N3 vs GD54S240J |
SNJ54S240J | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN74S240N3 vs SNJ54S240J |
74S240N | IC S SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74S240N3 vs 74S240N |
DM54S240J | IC S SERIES, DUAL 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74S240N3 vs DM54S240J |
SN74S240J | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN74S240N3 vs SN74S240J |
SN74S240N3 | Bus Driver, S Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74S240N3 vs SN74S240N3 |