Part Details for SNJ54ALS27AFK by Texas Instruments
Overview of SNJ54ALS27AFK by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54ALS27AFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54ALS27AFK-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 20LCCC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 1139 |
|
RFQ |
Part Details for SNJ54ALS27AFK
SNJ54ALS27AFK CAD Models
SNJ54ALS27AFK Part Data Attributes:
|
SNJ54ALS27AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54ALS27AFK
Texas Instruments
Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54ALS27AFK
This table gives cross-reference parts and alternative options found for SNJ54ALS27AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS27AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS27FK | NOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20 | Rochester Electronics LLC | SNJ54ALS27AFK vs SNJ54ALS27FK |
5962-86838012A | NOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20 | National Semiconductor Corporation | SNJ54ALS27AFK vs 5962-86838012A |
5962-86838012A | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS27AFK vs 5962-86838012A |
M38510/37302B2A | Triple 3-Input Positive-NOR Gates 20-LCCC -55 to 125 | Texas Instruments | SNJ54ALS27AFK vs M38510/37302B2A |
SN54ALS27FK | IC ALS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, Gate | Texas Instruments | SNJ54ALS27AFK vs SN54ALS27FK |
SN54ALS27AFK | ALS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ54ALS27AFK vs SN54ALS27AFK |