Part Details for SNJ54HC688FK by Texas Instruments
Overview of SNJ54HC688FK by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SNJ54HC688FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54HC688FK-ND
|
DigiKey | 54HC688 8-BIT IDENTITY COMPARATO Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$42.6100 | Buy Now |
DISTI #
296-SNJ54HC688FK-ND
|
DigiKey | 8-BIT IDENTITY COMPARATORS 20-LC Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 2 |
|
$65.7202 | Buy Now | |
|
Quest Components | 16 |
|
$52.6608 / $58.5120 | Buy Now | |
|
Rochester Electronics | 54HC688 8-Bit Identity Comparators RoHS: Not Compliant Status: Active Min Qty: 1 | 14 |
|
$36.5600 / $43.0200 | Buy Now |
|
Ameya Holding Limited | 1667 |
|
RFQ |
Part Details for SNJ54HC688FK
SNJ54HC688FK CAD Models
SNJ54HC688FK Part Data Attributes:
|
SNJ54HC688FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC688FK
Texas Instruments
8-Bit Identity Comparators 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 313 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54HC688FK
This table gives cross-reference parts and alternative options found for SNJ54HC688FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC688FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC688FK-00 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54HC688FK vs SN54HC688FK-00 |
MM54HC688E | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54HC688FK vs MM54HC688E |
5962-86818012A | 8-Bit Identity Comparators 20-LCCC -55 to 125 | Texas Instruments | SNJ54HC688FK vs 5962-86818012A |
SN54HC688FK | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | SNJ54HC688FK vs SN54HC688FK |
SN54HC688FKR | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54HC688FK vs SN54HC688FKR |
SN54HC688FK | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ54HC688FK vs SN54HC688FK |
SNJ54HC688FK-00 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54HC688FK vs SNJ54HC688FK-00 |