Part Details for SNJ54LVT16373WD by Texas Instruments
Overview of SNJ54LVT16373WD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54LVT16373WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54LVT16373WD-ND
|
DigiKey | BUS DRIVER Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$10.8400 | Buy Now |
|
Rochester Electronics | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, CDFP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 88 |
|
$9.3000 / $10.9400 | Buy Now |
Part Details for SNJ54LVT16373WD
SNJ54LVT16373WD CAD Models
SNJ54LVT16373WD Part Data Attributes:
|
SNJ54LVT16373WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LVT16373WD
Texas Instruments
3.3V ABT 16-Bit Transparent D-type Latches with 3-State Outputs 48-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | 0.380 INCH, 0.635 MM PITCH, FINE PITCH, CERAMIC, FP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS | |
Family | LVT | |
JESD-30 Code | R-GDFP-F48 | |
Length | 15.748 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 8.9 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.652 mm |
Alternate Parts for SNJ54LVT16373WD
This table gives cross-reference parts and alternative options found for SNJ54LVT16373WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LVT16373WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LVTH16373RPFS | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | SNJ54LVT16373WD vs 54LVTH16373RPFS |
54LVTH16373RPFE | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | SNJ54LVT16373WD vs 54LVTH16373RPFE |
5962-9681001QXA | 3.3V ABT 16-Bit Transparent D-type Latches with 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | SNJ54LVT16373WD vs 5962-9681001QXA |
54LVTH16373RPFI | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | SNJ54LVT16373WD vs 54LVTH16373RPFI |
SNJ54LVTH16373WD | 3.3V ABT 16-Bit Transparent D-type Latches with 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | SNJ54LVT16373WD vs SNJ54LVTH16373WD |
54LVTH16373RPFE | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | SNJ54LVT16373WD vs 54LVTH16373RPFE |
SN54LVT16373WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | SNJ54LVT16373WD vs SN54LVT16373WD |
SN54LVTH16373WDR | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 | Texas Instruments | SNJ54LVT16373WD vs SN54LVTH16373WDR |
54LVTH16373RPFI | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | SNJ54LVT16373WD vs 54LVTH16373RPFI |
5962-9681001QXX | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | Texas Instruments | SNJ54LVT16373WD vs 5962-9681001QXX |