-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7135
|
Newark | Mosfet, N-Ch, 30V, 8A/Sot-23 Rohs Compliant: Yes |Vishay SQ2348CES-T1_GE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2820 / $0.4620 | Buy Now |
DISTI #
78-SQ2348CES-T1_GE3
|
Mouser Electronics | MOSFET Automotive P-Channel 12 V (D-S) 175C MOSFET PowerPAK SC-70W, 19 mohm a. 4.5V RoHS: Compliant | 1550 |
|
$0.1290 / $0.4200 | Buy Now |
DISTI #
4205146RL
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 8A/SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1457 / $0.2160 | Buy Now |
DISTI #
4205146
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 8A/SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1457 / $0.3440 | Buy Now |
DISTI #
4205146RL
|
Farnell | MOSFET, N-CH, 30V, 8A/SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.1297 / $0.2480 | Buy Now |
DISTI #
4205146
|
Farnell | MOSFET, N-CH, 30V, 8A/SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1297 / $0.4973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ2348CES-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ2348CES-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay |
This table gives cross-reference parts and alternative options found for SQ2348CES-T1_GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ2348CES-T1_GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ2348ES-T1_GE3 | Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN | Vishay Intertechnologies | SQ2348CES-T1_GE3 vs SQ2348ES-T1_GE3 |
SQ2348ES-T1_BE3 | Small Signal Field-Effect Transistor, | Vishay Intertechnologies | SQ2348CES-T1_GE3 vs SQ2348ES-T1_BE3 |
SQ2348ES-T1-GE3 | SMALL SIGNAL, FET | Vishay Intertechnologies | SQ2348CES-T1_GE3 vs SQ2348ES-T1-GE3 |