Part Details for SST39LF040-55-4C-WHE-T by Microchip Technology Inc
Overview of SST39LF040-55-4C-WHE-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST39LF040-55-4C-WHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST39LF040-55-4C-WHE-T-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 32TSOP Min Qty: 1500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6995 | Buy Now |
DISTI #
SST39LF040-55-4C-W
|
Avnet Americas | Flash 4Mbit 4Kbyte x 128 32-Pin TSOP - Tape and Reel (Alt: SST39LF040-55-4C-W) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $1.7700 | Buy Now |
DISTI #
579-SST39LF040554CW
|
Mouser Electronics | NOR Flash 3.0 to 3.6V 4Mbit Multi-Purpose Flash RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
DISTI #
SST39LF040-55-4C-WHE-T
|
Microchip Technology Inc | 3.0 to 3.6V 4Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8474 Alternates Available |
|
$1.4800 / $1.7700 | Buy Now |
DISTI #
70570813
|
RS | 3.0V to 3.6V 4Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39LF040-55-4C-WHE-T RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.1900 | RFQ |
|
Future Electronics | NOR Flash Parallel 3.3V 4M-bit 512K x 8 55ns 32-Pin TSOP t/r RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.5500 / $3.2500 | Buy Now |
DISTI #
SST39LF040-55-4C-W
|
Avnet Americas | Flash 4Mbit 4Kbyte x 128 32-Pin TSOP - Tape and Reel (Alt: SST39LF040-55-4C-W) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $1.7700 | Buy Now |
|
Ameya Holding Limited | IC FLASH 4MBIT 55NS 32TSOP | 8474 |
|
RFQ | |
DISTI #
SST39LF040-55-4C-W
|
Avnet Americas | Flash 4Mbit 4Kbyte x 128 32-Pin TSOP - Tape and Reel (Alt: SST39LF040-55-4C-W) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $1.7700 | Buy Now |
Part Details for SST39LF040-55-4C-WHE-T
SST39LF040-55-4C-WHE-T CAD Models
SST39LF040-55-4C-WHE-T Part Data Attributes
|
SST39LF040-55-4C-WHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39LF040-55-4C-WHE-T
Microchip Technology Inc
IC FLASH 4MBIT 55NS 32TSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP1-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39LF040-55-4C-WHE-T
This table gives cross-reference parts and alternative options found for SST39LF040-55-4C-WHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF040-55-4C-WHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39LF040-55-4C-WHE-RVL | Flash, 512KX8, 55ns, PDSO32 | Microchip Technology Inc | SST39LF040-55-4C-WHE-T vs SST39LF040-55-4C-WHE-RVL |
M29W040B55NZ6F | 512KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | SST39LF040-55-4C-WHE-T vs M29W040B55NZ6F |
EN29LV040A-55RSIP | Flash, 512KX8, 55ns, PDSO32, TSOP1-32 | Elite Semiconductor Memory Technology Inc | SST39LF040-55-4C-WHE-T vs EN29LV040A-55RSIP |
A29L040Y-55UF | Flash, 512KX8, 55ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, STSOP1-32 | AMIC Technology | SST39LF040-55-4C-WHE-T vs A29L040Y-55UF |
A29L040X-55UF | Flash, 512KX8, 55ns, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, STSOP1-32 | AMIC Technology | SST39LF040-55-4C-WHE-T vs A29L040X-55UF |
M29W040B55NZ1E | 512KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | SST39LF040-55-4C-WHE-T vs M29W040B55NZ1E |
SST39LF040-55-4CWHE | 512K X 8 FLASH 3V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39LF040-55-4C-WHE-T vs SST39LF040-55-4CWHE |
M29W040B55NZ1T | 512KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST39LF040-55-4C-WHE-T vs M29W040B55NZ1T |
M29W040B55NZ6T | 512KX8 FLASH 3V PROM, 55ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST39LF040-55-4C-WHE-T vs M29W040B55NZ6T |
SST39LF040-55-4C-WHE | 512K X 8 FLASH 3V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39LF040-55-4C-WHE-T vs SST39LF040-55-4C-WHE |