-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7805
|
Newark | Transistor, Npn, 400V, 8A, To-220Ab, Transistor Polarity:Npn, Collector Emitter Voltage Max:400V, Continuous Collector Current:8A, Power Dissipation:80W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Stmicroelectronics ST13007D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$0.6370 | Buy Now |
DISTI #
38AH9333
|
Newark | Ptd High Voltage |Stmicroelectronics ST13007D Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8930 / $1.3900 | Buy Now |
DISTI #
497-12230-ND
|
DigiKey | TRANS NPN 400V 8A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
7458 In Stock |
|
$0.6164 / $1.6400 | Buy Now |
DISTI #
ST13007D
|
Avnet Americas | Trans GP BJT NPN 400V 8A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: ST13007D) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.6866 / $0.7161 | Buy Now |
DISTI #
45AC7805
|
Avnet Americas | Trans GP BJT NPN 400V 8A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 45AC7805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 143 Partner Stock |
|
$0.9290 / $1.9300 | Buy Now |
DISTI #
511-ST13007D
|
Mouser Electronics | Bipolar Transistors - BJT High volt fast-switching NPN power transistor RoHS: Compliant | 2432 |
|
$0.6160 / $1.6400 | Buy Now |
DISTI #
E02:0323_00213659
|
Arrow Electronics | Trans GP BJT NPN 400V 8A 80000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2415 | Europe - 950 |
|
$0.6372 / $1.3455 | Buy Now |
DISTI #
V79:2366_22599292
|
Arrow Electronics | Trans GP BJT NPN 400V 8A 80000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 70 |
|
$0.4947 / $0.7623 | Buy Now |
|
STMicroelectronics | High voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 2432 |
|
$0.7600 / $1.6100 | Buy Now |
|
Future Electronics | ST13007D Series NPN 400V 8 A High Voltage Fast-Switching Power Transistor-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6500 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST13007D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST13007D
STMicroelectronics
High voltage fast-switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ST13007D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST13007D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUJ105AD | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, PLASTIC, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | ST13007D vs BUJ105AD |
BUJ105A | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | ST13007D vs BUJ105A |
BUJ105A,127 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | ST13007D vs BUJ105A,127 |
BUJ105AX | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, FULL PACK-3, BIP General Purpose Power | NXP Semiconductors | ST13007D vs BUJ105AX |
BUJD105AD | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, SC-63, DPAK-3 | WeEn Semiconductor Co Ltd | ST13007D vs BUJD105AD |
STB13007DT4 | High voltage fast-switching NPN power transistor | STMicroelectronics | ST13007D vs STB13007DT4 |
BUL147F | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, ISOLATED TO-220, 3 PIN, BIP General Purpose Power | onsemi | ST13007D vs BUL147F |
934055527127 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220AB, 3 PIN | WeEn Semiconductor Co Ltd | ST13007D vs 934055527127 |