Part Details for STL50NH3LL by STMicroelectronics
Overview of STL50NH3LL by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL50NH3LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4114-1-ND
|
DigiKey | MOSFET N-CH 30V 27A POWERFLAT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1457 In Stock |
|
$0.6300 / $1.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for STL50NH3LL
STL50NH3LL CAD Models
STL50NH3LL Part Data Attributes:
|
STL50NH3LL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL50NH3LL
STMicroelectronics
13A, 30V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 MM, ROHS COMPLIANT, POWERFLAT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-XDSO-N5 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 108 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STL50NH3LL
This table gives cross-reference parts and alternative options found for STL50NH3LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL50NH3LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC030N03LSG | Power Field-Effect Transistor, 23A I(D), 30V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL50NH3LL vs BSC030N03LSG |
FDS7088N7 | Power Field-Effect Transistor, 23A I(D), 30V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | STL50NH3LL vs FDS7088N7 |
BSC029N025SG | Power Field-Effect Transistor, 24A I(D), 25V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL50NH3LL vs BSC029N025SG |
BSC048N025SG | Power Field-Effect Transistor, 19A I(D), 25V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL50NH3LL vs BSC048N025SG |
BSC883N03LSG | Power Field-Effect Transistor, 17A I(D), 34V, 0.0058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL50NH3LL vs BSC883N03LSG |
HAT2166H-EL-E | Nch Single Power Mosfet 30V 45A 3.8Mohm Lfpak, LFPAK, /Embossed Tape | Renesas Electronics Corporation | STL50NH3LL vs HAT2166H-EL-E |
HAT2164H | 60A, 30V, 0.0044ohm, N-CHANNEL, Si, POWER, MOSFET, LFPAK-5 | Renesas Electronics Corporation | STL50NH3LL vs HAT2164H |
STL140N4LLF5 | N-channel 40 V, 0.00275 Ohm, 32 A, PowerFLAT(TM) 5x6 STripFET(TM) V Power MOSFET | STMicroelectronics | STL50NH3LL vs STL140N4LLF5 |
FDMS7670 | 21A, 30V, 0.0038ohm, N-CHANNEL, Si, POWER, MOSFET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Rochester Electronics LLC | STL50NH3LL vs FDMS7670 |
FDS7088N3 | Power Field-Effect Transistor, 21A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | STL50NH3LL vs FDS7088N3 |