-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-CHANNEL 700 V - 0.75 OHM - 8.6 A TO-220FP ZENER-PROTECTED SuperMESH POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1843
|
Newark | Hv Mosfet Planar |Stmicroelectronics STP10NK70ZFP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12602-5-ND
|
DigiKey | MOSFET N-CH 700V 8.6A TO220FP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
13 In Stock |
|
$1.9376 / $4.1500 | Buy Now |
DISTI #
STP10NK70ZFP
|
Avnet Americas | Trans MOSFET N-CH 700V 8.6A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP10NK70ZFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.0229 / $2.3019 | Buy Now |
DISTI #
511-STP10NK70ZFP
|
Mouser Electronics | MOSFET N-Ch, 700V-0.75ohms Zener SuperMESH 8.6A RoHS: Compliant | 0 |
|
$2.0100 / $4.1500 | Order Now |
|
STMicroelectronics | N-CHANNEL 700 V - 0.75 OHM - 8.6 A TO-220FP ZENER-PROTECTED SuperMESH POWER MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$2.4600 / $4.0700 | Buy Now |
|
Future Electronics | N-Channel 700 V 850 mΩ 64 nC Zener-Protected SuperMESH™ Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9800 / $2.1900 | Buy Now |
DISTI #
STP10NK70ZFP
|
Avnet Americas | Trans MOSFET N-CH 700V 8.6A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP10NK70ZFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.0229 / $2.3019 | Buy Now |
DISTI #
STP10NK70ZFP
|
TME | Transistor: N-MOSFET, unipolar, 700V, 5.4A, Idm: 34A, 35W, TO220FP Min Qty: 1 | 127 |
|
$0.9900 / $1.4900 | Buy Now |
|
ComSIT USA | TO-220FP ZENER-PROTECTED SUPERMESH POWER MOSFET Power Field-Effect Transistor, 8.6A I(D), 700V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 500 |
|
RFQ | |
DISTI #
STP10NK70ZFP
|
Avnet Silica | Trans MOSFET N-CH 700V 8.6A 3-Pin(3+Tab) TO-220FP Tube (Alt: STP10NK70ZFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP10NK70ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP10NK70ZFP
STMicroelectronics
N-CHANNEL 700 V - 0.75 OHM - 8.6 A TO-220FP ZENER-PROTECTED SuperMESH POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 700 V | |
Drain Current-Max (ID) | 8.6 A | |
Drain-source On Resistance-Max | 0.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 34 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP10NK70ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP10NK70ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF5NK90Z | 4.5A, 900V, 2.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP10NK70ZFP vs STF5NK90Z |
STP4NC50FP | 3.5A, 500V, 2.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP10NK70ZFP vs STP4NC50FP |
STP14NF10FP | 10A, 100V, 0.13ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP10NK70ZFP vs STP14NF10FP |
STF6N62K3 | N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in TO-220FP package | STMicroelectronics | STP10NK70ZFP vs STF6N62K3 |
SPA11N80C3 | Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | STP10NK70ZFP vs SPA11N80C3 |
STP4NC60FP | 4.2A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP10NK70ZFP vs STP4NC60FP |
STP3NK90ZFP | N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP10NK70ZFP vs STP3NK90ZFP |
STP5NK60ZFP | N-channel 600 V, 1.2 Ohm typ., 5 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP10NK70ZFP vs STP5NK60ZFP |
STP5NK80ZFP-H | 4.3A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP10NK70ZFP vs STP5NK80ZFP-H |
STP16NF06LFP | 11A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP10NK70ZFP vs STP16NF06LFP |