-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 1 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2196
|
Newark | Rectifier Diode, Single, 100 V, 1 A, Do-214Ac, 2, 620 Mv Rohs Compliant: Yes |Stmicroelectronics STPS1H100A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 73101 |
|
$0.0830 | Buy Now |
DISTI #
28X4455
|
Newark | Schottky Rectifier, 1A, 100V, Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:620Mv Rohs Compliant: Yes |Stmicroelectronics STPS1H100A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-3209-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SMA Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
162197 In Stock |
|
$0.0614 / $0.4000 | Buy Now |
DISTI #
STPS1H100A
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STPS1H100A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 930000 |
|
$0.0618 | Buy Now |
DISTI #
STPS1H100A
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SMA T/R - Tape and Reel (Alt: STPS1H100A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 14855 |
|
$0.1418 | Buy Now |
DISTI #
59M2196
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 59M2196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 10745 Partner Stock |
|
$0.3290 / $0.5790 | Buy Now |
DISTI #
511-STPS1H100A
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 100 Volt RoHS: Compliant | 33506 |
|
$0.0610 / $0.4000 | Buy Now |
DISTI #
E02:0323_00209751
|
Arrow Electronics | High-frequency Schottky rectifier capable of reverse voltages up to 100V and switching current of 1A housed in a SMA SMD package Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2414 | Europe - 125000 |
|
$0.0656 / $0.1602 | Buy Now |
DISTI #
V36:1790_06565046
|
Arrow Electronics | High-frequency Schottky rectifier capable of reverse voltages up to 100V and switching current of 1A housed in a SMA SMD package Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2335 | Americas - 55000 |
|
$0.0557 / $0.0859 | Buy Now |
DISTI #
V37:1799_06565046
|
Arrow Electronics | High-frequency Schottky rectifier capable of reverse voltages up to 100V and switching current of 1A housed in a SMA SMD package Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2321 | Americas - 50000 |
|
$0.0534 / $0.0859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1H100A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1H100A
STMicroelectronics
100 V, 1 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS1H100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1H100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS1H100AY | Automotive 100 V, 1 A Power Schottky Rectifier | STMicroelectronics | STPS1H100A vs STPS1H100AY |