Part Details for SVM1045VA_R2_00001 by PanJit Semiconductor
Overview of SVM1045VA_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVM1045VA_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SVM1045VAR200001
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V,Schottky,TO-277A,10A RoHS: Compliant | 0 |
|
$0.1930 / $0.1980 | Order Now |
|
NAC | 45V,Schottky,TO-277A,10A RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 24426 |
|
$0.2100 / $0.2200 | Buy Now |
Part Details for SVM1045VA_R2_00001
SVM1045VA_R2_00001 CAD Models
SVM1045VA_R2_00001 Part Data Attributes:
|
SVM1045VA_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SVM1045VA_R2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-04-15 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SVM1045VA_R2_00001
This table gives cross-reference parts and alternative options found for SVM1045VA_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SVM1045VA_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMPB1045L-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277B, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | SVM1045VA_R2_00001 vs SMPB1045L-C |
MBR10U45L-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, | Micro Commercial Components | SVM1045VA_R2_00001 vs MBR10U45L-TP-HF |
WT10S45 | Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, LEAD FREE, PLASTIC PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | SVM1045VA_R2_00001 vs WT10S45 |
UPDS1045E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN | Microsemi Corporation | SVM1045VA_R2_00001 vs UPDS1045E3 |
SVM1045VB_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277B, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | SVM1045VA_R2_00001 vs SVM1045VB_R2_00001 |
SBR10U45SP5-7 | Rectifier Diode, Blank, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SVM1045VA_R2_00001 vs SBR10U45SP5-7 |
MBR1045ULPS-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277B, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SVM1045VA_R2_00001 vs MBR1045ULPS-TP-HF |
SBR10U45SP5Q-13 | Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SVM1045VA_R2_00001 vs SBR10U45SP5Q-13 |
TSP10U45SMS2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A, | Taiwan Semiconductor | SVM1045VA_R2_00001 vs TSP10U45SMS2G |
SBR10U45SP5-13 | Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN | Diodes Incorporated | SVM1045VA_R2_00001 vs SBR10U45SP5-13 |