-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Clamping Voltage Surge Protection Diode Array, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1488
|
Newark | Mi Tsop6 Lo Cap Diode Arr/ Reel |Onsemi SZNSP4201MR6T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 / $0.2580 | Buy Now |
DISTI #
488-SZNSP4201MR6T1GCT-ND
|
DigiKey | TVS DIODE 5VWM 12VC 6TSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4769 In Stock |
|
$0.2401 / $0.7300 | Buy Now |
DISTI #
SZNSP4201MR6T1G
|
Avnet Americas | ESD and Surge Protection Diode Low Clamping Voltage 30 KV 6-Pin TSOP T/R - Tape and Reel (Alt: SZNSP4201MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2382 / $0.2843 | Buy Now |
DISTI #
863-SZNSP4201MR6T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes MI TSOP6 LO CAP DIODE ARR RoHS: Compliant | 19039 |
|
$0.2400 / $0.6900 | Buy Now |
DISTI #
V72:2272_18356303
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V Automotive 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2302 Container: Cut Strips | Americas - 341 |
|
$0.2464 / $0.4086 | Buy Now |
|
Future Electronics | 12V Clamp Ipp Tvs Diode Surface Mount 6-TSOP RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Rochester Electronics | NSP4201 - Zener Diode, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 550 |
|
$0.2381 / $0.2801 | Buy Now |
DISTI #
SZNSP4201MR6T1G
|
Avnet Americas | ESD and Surge Protection Diode Low Clamping Voltage 30 KV 6-Pin TSOP T/R - Tape and Reel (Alt: SZNSP4201MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2382 / $0.2843 | Buy Now |
DISTI #
SZNSP4201MR6T1G
|
Avnet Asia | ESD and Surge Protection Diode Low Clamping Voltage 30 KV 6-Pin TSOP T/R (Alt: SZNSP4201MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.2260 / $0.2744 | Buy Now |
DISTI #
SZNSP4201MR6T1G
|
Avnet Silica | ESD and Surge Protection Diode Low Clamping Voltage 30 KV 6-Pin TSOP T/R (Alt: SZNSP4201MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZNSP4201MR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNSP4201MR6T1G
onsemi
Low Clamping Voltage Surge Protection Diode Array, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q100; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SZNSP4201MR6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZNSP4201MR6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDSOD323-T05S | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SZNSP4201MR6T1G vs CDSOD323-T05S |
USBQNM50405E3/TR7 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SZNSP4201MR6T1G vs USBQNM50405E3/TR7 |
PJSOT05_R1_00001 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SZNSP4201MR6T1G vs PJSOT05_R1_00001 |
SRV05-4LC | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | SZNSP4201MR6T1G vs SRV05-4LC |
SZTVS4201MR6T1G | Low Clamping Voltage Surge Protection Diode Array, 3000-REEL | onsemi | SZNSP4201MR6T1G vs SZTVS4201MR6T1G |