-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T495X107M020AHE150
|
Avnet Americas | Cap Tant Solid 100uF 20V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125°C T/R - Tape and Reel (Alt: T495X107M020AHE150) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X107M20AHE150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 2917 20% ESR=150mOhms RoHS: Not Compliant | 0 |
|
$2.8800 / $3.0000 | Order Now |
DISTI #
T495X107M020AHE150
|
Avnet Americas | Cap Tant Solid 100uF 20V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125°C T/R - Tape and Reel (Alt: T495X107M020AHE150) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X107M020AHE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X107M020AHE150
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X107M020AHE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X107M020AHE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494X107M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X107M020AHE150 vs T494X107M020AHAUTO7280 |
T491X107M020ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X107M020AHE150 vs T491X107M020ANAUTO |
T510X107M020AGE040C-7280 | CAP,TANTALUM / TA2O5,100UF,20VDC,20% -TOL,20% +TOL | KEMET Corporation | T495X107M020AHE150 vs T510X107M020AGE040C-7280 |
T491X107M020AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X107M020AHE150 vs T491X107M020AMAUTO7280 |
T491X107M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X107M020AHE150 vs T491X107M020AHAUTO7280 |
T491X107M020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495X107M020AHE150 vs T491X107M020ZT |
293D107X0020E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X107M020AHE150 vs 293D107X0020E2TE3 |
T491X107M020AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X107M020AHE150 vs T491X107M020AGAUTO7280 |
T83E107M020UASL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T495X107M020AHE150 vs T83E107M020UASL |
T510X107M020AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T495X107M020AHE150 vs T510X107M020AHE040C-7280 |