-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7733
|
Newark | Cap 330Uf 6.3Vdc 20% 7.3 X 4.3 X 2.8Mm Smd 7343-31 Rohs Compliant: Yes |Kemet T530D337M006ATE006 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 4500 |
|
$3.2500 / $4.1600 | Buy Now |
DISTI #
58Y5528
|
Newark | Cap, 330Μf, 6.3V, 20%, Capacitance:330Μf, Voltage Rating:6.3V, Product Range:T530 Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.006Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T530D337M006ATE006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7000 / $6.1500 | Buy Now |
DISTI #
68K7059
|
Newark | Tantalum Capacitor, 330Uf, 6.3V, Full Reel, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Kemet T530D337M006ATE006 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2500 / $4.1600 | Buy Now |
DISTI #
94W4901
|
Newark | Tantalum Capacitor, 330Uf, 6.3V, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T530D337M006ATE006 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9900 | Buy Now |
DISTI #
399-4751-1-ND
|
DigiKey | CAP TANT POLY 330UF 6.3V 2917 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$3.1815 / $5.7300 | Buy Now |
DISTI #
T530D337M006ATE006
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D, 6 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D337M006ATE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks, 6 Days Container: Reel | 4500 |
|
$3.7800 / $4.5360 | Buy Now |
DISTI #
T530D337M006ATE006
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D, 6 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T530D337M006ATE006) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$3.7800 / $4.5360 | Buy Now |
DISTI #
80-T530D337M6ATE6
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm RoHS: Compliant | 3172 |
|
$3.8600 / $5.4300 | Buy Now |
DISTI #
V72:2272_07465621
|
Arrow Electronics | Cap Tant Polymer 330uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.006 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2306 Container: Cut Strips | Americas - 529 |
|
$3.1510 / $4.8920 | Buy Now |
DISTI #
70096027
|
RS | Capacitor, Tantalum SMT, High Capacitance, Ultra Low ESR, 330.uF 6V 20% | KEMET T530D337M006ATE006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 439 |
|
$4.1000 / $5.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530D337M006ATE006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D337M006ATE006
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1625 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T530D337M006ATE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D337M006ATE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525D337M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T530D337M006ATE006 vs T525D337M006AHE040C-7280 |
T525D337M006AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T530D337M006ATE006 vs T525D337M006AHE025C-7280 |
T530D337M006ASE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D337M006ATE006 vs T530D337M006ASE006 |
T50D337M6R3C0025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T530D337M006ATE006 vs T50D337M6R3C0025 |
T598D337M006AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D337M006ATE006 vs T598D337M006AHS025 |
T598D337M006AHS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D337M006ATE006 vs T598D337M006AHS080 |
T598D337M006AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D337M006ATE006 vs T598D337M006AHE080 |
T598D337M006AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D337M006ATE006 vs T598D337M006AHE040 |
T598D337M006AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D337M006ATE006 vs T598D337M006AHE025 |
T525D337M006ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T530D337M006ATE006 vs T525D337M006ATE025C-7280 |