-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6919
|
Newark | Ic, Charge Pump, High Freq, 8Dip, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:10V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:20Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |Microchip TC7660HEPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 171 |
|
$1.1300 / $1.4600 | Buy Now |
DISTI #
TC7660HEPA-ND
|
DigiKey | IC REG CHARGE PUMP INV 20MA 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0900 / $1.4000 | Buy Now |
DISTI #
TC7660HEPA
|
Avnet Americas | Charge Pump INV -10V to -1.5V 20mA 8-Pin PDIP Tube - Rail/Tube (Alt: TC7660HEPA) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0900 / $1.4000 | Buy Now |
DISTI #
579-TC7660HEPA
|
Mouser Electronics | Switching Voltage Regulators High Frequency RoHS: Compliant | 75 |
|
$1.0900 / $1.4000 | Buy Now |
DISTI #
V99:2348_06515515
|
Arrow Electronics | Charge Pump INV -1.5V to -10V 20mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1737 | Americas - 3 |
|
$0.4770 / $0.6945 | Buy Now |
DISTI #
TC7660HEPA
|
Microchip Technology Inc | Hi-Freq DC-DC Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8100 / $1.4000 | Buy Now |
DISTI #
70389109
|
RS | Microchip TC7660HEPA, Charge Pump Inverting 20mA 120 kHz,-1.5 to -10V,8-Pin, PDIP | Microchip Technology Inc. TC7660HEPA RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | Charge Pump Switching Regulator - Positive or Negative - 1 Output: 20mA -Vin, 2Vin - 1.5 to 10V Input - 120kHz Switching - 8-PDIP. RoHS: Compliant | 1620 Factory Stock |
|
$0.6050 / $0.7590 | Buy Now |
|
Bristol Electronics | 235 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7660HEPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660HEPA
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | -10 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC7660HEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660HEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7660HCPA | SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC7660HEPA vs TC7660HCPA |
TC7660HEPAG | SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC7660HEPA vs TC7660HEPAG |