-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 Seg Numeric LED Display, 1-Character, Green, 13mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0889
|
Newark | Display, 7-Segment, Single Digit, 13Mm, Green, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.4V, Luminous Intensity:14Mcd, No. Of Digits/Alpha:1, Character Size:13Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Vishay TDSG5160-MN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7590 / $1.1000 | Buy Now |
DISTI #
TDSG5160-MN
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP - Tape and Reel (Alt: TDSG5160-MN) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7425 / $0.9433 | Buy Now |
DISTI #
78-TDSG5160-MN
|
Mouser Electronics | LED Displays & Accessories 7-Seg Green 13 mm Common cathode RoHS: Compliant | 451 |
|
$0.7860 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.7240 | Buy Now |
DISTI #
TDSG5160-MN
|
TTI | LED Displays & Accessories 7-Seg Green 13 mm Common cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.6900 / $0.8100 | Buy Now |
DISTI #
TDSG5160-MN
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP - Tape and Reel (Alt: TDSG5160-MN) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7425 / $0.9433 | Buy Now |
DISTI #
TDSG5160-MN
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP (Alt: TDSG5160-MN) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDSG5160-MN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDSG5160-MN
Vishay Intertechnologies
7 Seg Numeric LED Display, 1-Character, Green, 13mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | SILVER |
This table gives cross-reference parts and alternative options found for TDSG5160-MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDSG5160-MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDSG5150-MN | 7 Seg Numeric LED Display, 1-Character, Green, 13mm, | Vishay Intertechnologies | TDSG5160-MN vs TDSG5150-MN |
TDSG5150-N | 7 Seg Numeric LED Display, 1-Character, Green, 13mm, | Vishay Intertechnologies | TDSG5160-MN vs TDSG5150-N |
TDSG5160-N | LED Display, 7 SEG NUMERIC DISPLAY, GREEN, 13 mm, ROHS COMPLIANT PACKAGE-13 | Vishay Semiconductors | TDSG5160-MN vs TDSG5160-N |