-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC DATACOM, MIL-STD-1553 DATA BUS TRANSCEIVER, PDSO8, 3 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT782-1, HVSON-8, Network Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 4959 |
|
$3.8810 / $5.8210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1028TK/3V3/20
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1028TK/3V3/20
NXP Semiconductors
IC DATACOM, MIL-STD-1553 DATA BUS TRANSCEIVER, PDSO8, 3 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT782-1, HVSON-8, Network Interface
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TJA1028TK/3V3/20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1028TK/3V3/20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU-67402F80L-300Y | MIL-STD-1553 Data Bus Transceiver, | Data Device Corporation | TJA1028TK/3V3/20 vs BU-67402F80L-300Y |
BU-67402F8HL-411 | MIL-STD-1553 Data Bus Transceiver, | Data Device Corporation | TJA1028TK/3V3/20 vs BU-67402F8HL-411 |
5962-1720901HXC | MIL-STD-1553 Data Bus Transceiver, PQFP92, FLATPACK-92 | Data Device Corporation | TJA1028TK/3V3/20 vs 5962-1720901HXC |
BU-67402F8HL-110L | MIL-STD-1553 Data Bus Transceiver | Data Device Corporation | TJA1028TK/3V3/20 vs BU-67402F8HL-110L |
BU-67402G8HL-450Z | MIL-STD-1553 Data Bus Transceiver, | Data Device Corporation | TJA1028TK/3V3/20 vs BU-67402G8HL-450Z |
BU-67402G8HL-441Q | MIL-STD-1553 Data Bus Transceiver | Data Device Corporation | TJA1028TK/3V3/20 vs BU-67402G8HL-441Q |
BU-67402G8HL-140W | MIL-STD-1553 Data Bus Transceiver, | Data Device Corporation | TJA1028TK/3V3/20 vs BU-67402G8HL-140W |
BU-67402G8KL-151Z | MIL-STD-1553 Data Bus Transceiver | Data Device Corporation | TJA1028TK/3V3/20 vs BU-67402G8KL-151Z |
HI-1582PCMF | MIL-STD-1553 Data Bus Transceiver, PQCC32, LCC-32 | Holt Integrated Circuits Inc | TJA1028TK/3V3/20 vs HI-1582PCMF |
BU-67402F8HL-140W | MIL-STD-1553 Data Bus Transceiver | Data Device Corporation | TJA1028TK/3V3/20 vs BU-67402F8HL-140W |