Part Details for TJA1044GT/1Z by NXP Semiconductors
Overview of TJA1044GT/1Z by NXP Semiconductors
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1044GT/1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9004
|
Newark | Can Transceiver, Aec-Q100, -40To150Deg C Rohs Compliant: Yes |Nxp TJA1044GT/1Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7357 |
|
$1.3000 | Buy Now |
DISTI #
44AC0688
|
Newark | High-Speed Can Transceiver With Standby Mode/ Reel Rohs Compliant: Yes |Nxp TJA1044GT/1Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 / $0.5030 | Buy Now |
DISTI #
568-TJA1044GT/1ZCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1938 In Stock |
|
$0.4852 / $1.2500 | Buy Now |
DISTI #
TJA1044GT/1Z
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC - Tape and Reel (Alt: TJA1044GT/1Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4579 / $0.5254 | Buy Now |
DISTI #
771-TJA1044GT/1Z
|
Mouser Electronics | CAN Interface IC High-Speed CAN Transceiver with Standby Mode RoHS: Compliant | 2630 |
|
$0.4850 / $1.2500 | Buy Now |
|
Future Electronics | High-speed CAN transceiver with Standby mode RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
DISTI #
77930453
|
Verical | CAN 5Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 2480 |
|
$0.6375 / $0.9563 | Buy Now |
DISTI #
TJA1044GT/1Z
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC - Tape and Reel (Alt: TJA1044GT/1Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4579 / $0.5254 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2614 |
|
RFQ |
Part Details for TJA1044GT/1Z
TJA1044GT/1Z CAD Models
TJA1044GT/1Z Part Data Attributes:
|
TJA1044GT/1Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1044GT/1Z
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | INTERFACE CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TJA1044GT/1Z
This table gives cross-reference parts and alternative options found for TJA1044GT/1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1044GT/1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1044GTJ | TJA1044 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | TJA1044GT/1Z vs TJA1044GTJ |
TJA1044T/1Z | Interface Circuit | NXP Semiconductors | TJA1044GT/1Z vs TJA1044T/1Z |
MCP2544FD-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TJA1044GT/1Z vs MCP2544FD-H/SN |
MCP2544FD-E/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TJA1044GT/1Z vs MCP2544FD-E/SN |