-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TL16C552AFNG4
|
Mouser Electronics | UART Interface IC Dual UART w/16-Byte FIFOs & Para Port RoHS: Compliant | 0 |
|
$6.1000 / $8.0500 | Order Now |
|
Rochester Electronics | TL16C552A Dual UART with 16-Byte FIFOs & Parallel Port RoHS: Compliant Status: Active Min Qty: 1 | 494 |
|
$5.5500 / $6.5300 | Buy Now |
|
Win Source Electronics | IC ASYNC COMM ELEMENT DUAL68PLCC | 46 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C552AFNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C552AFNG4
Texas Instruments
Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ENHANCED BIDIRECTIONAL PRINTER PORT | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | IBM PC-AT | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e4 | |
Length | 24.23 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C552AFNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C552AFNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C552FN | Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC 0 to 70 | Texas Instruments | TL16C552AFNG4 vs TL16C552FN |
TL16C552AFN | Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85 | Texas Instruments | TL16C552AFNG4 vs TL16C552AFN |
TL16C552AFNR | Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC | Texas Instruments | TL16C552AFNG4 vs TL16C552AFNR |