-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 0.2A 300KHz PWM controller 16-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5576
|
Newark | Ic, Pwm Controller, Smd, Soic16, Input Voltage:-, Output Voltage:40V, Output Current:200Ma, Supply Voltage Min:7V, Supply Voltage Max:40V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Frequency:300Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL494CNSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6340 / $0.8210 | Buy Now |
DISTI #
296-10191-1-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10763 In Stock |
|
$0.1464 / $0.5100 | Buy Now |
DISTI #
595-TL494CNSR
|
Mouser Electronics | Switching Controllers PWM Controller RoHS: Compliant | 4443 |
|
$0.1460 / $0.5100 | Buy Now |
DISTI #
V72:2272_07373718
|
Arrow Electronics | Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 Container: Cut Strips | Americas - 1500 |
|
$0.1487 / $0.4950 | Buy Now |
DISTI #
77582361
|
Verical | Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2343 | Americas - 1500 |
|
$0.1487 / $0.4010 | Buy Now |
|
Rochester Electronics | TL494 PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 178 |
|
$0.1438 / $0.1692 | Buy Now |
DISTI #
TL494CNSR
|
TME | IC: PMIC, PWM controller, 7÷40V, SO14-W, boost,push-pull, 0÷45% Min Qty: 1 | 0 |
|
$0.3450 / $0.8000 | RFQ |
|
Ameya Holding Limited | TL494CNSR, 300 kHz PWM 控制器, 7 → 40 V, 16针 SOIC封装 | 9373 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR MULT TOPOLOGY 16SO | 5260 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CTRLR MULT TOPOLOGY 16SO | 352 |
|
$0.1433 / $1.7344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL494CNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL494CNSR
Texas Instruments
40V, 0.2A 300KHz PWM controller 16-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TL494CNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL494CNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CNSE4 | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | TL494CNSR vs TL494CNSE4 |