Part Details for TMOV20RP140ML2T7 by Littelfuse Inc
Overview of TMOV20RP140ML2T7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TMOV20RP140ML2T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8155
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV20RP140ML2T7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
TMOV20RP140ML2T7-ND
|
DigiKey | VARISTOR 220V 10KA DISC 20MM Min Qty: 1200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2209 | Buy Now |
DISTI #
576-TMOV20RP140ML2T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 0 |
|
$1.2000 / $1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC-3L 20MM 220V 10KA 140VAC 180VDC THT | 0 |
|
$1.7072 / $1.8779 | RFQ |
Part Details for TMOV20RP140ML2T7
TMOV20RP140ML2T7 CAD Models
TMOV20RP140ML2T7 Part Data Attributes:
|
TMOV20RP140ML2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP140ML2T7
Littelfuse Inc
Varistor, 110J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 180 V |
Alternate Parts for TMOV20RP140ML2T7
This table gives cross-reference parts and alternative options found for TMOV20RP140ML2T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20RP140ML2T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV20RP140ML2B7 | Varistor, 110J, Through Hole Mount | Littelfuse Inc | TMOV20RP140ML2T7 vs TMOV20RP140ML2B7 |