-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter with Eco-Mode 16-QFN -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28909-1-ND
|
DigiKey | IC REG BUCK ADJ 4.5A 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.8141 / $1.8500 | Buy Now |
DISTI #
595-TPS54429ERSAR
|
Mouser Electronics | Switching Voltage Regulators 7V-18Vin,4.5A Sync Step-Down DCAP2 Mode RoHS: Compliant | 3050 |
|
$0.8010 / $1.8500 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 4.5A 16QFN | 70598 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54429ERSAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54429ERSAR
Texas Instruments
7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter with Eco-Mode 16-QFN -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.76 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS54429ERSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54429ERSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD95841MUV-E2 | Switching Regulator, 800kHz Switching Freq-Max, VQFN-16 | ROHM Semiconductor | TPS54429ERSAR vs BD95841MUV-E2 |
TPS54426PWPR | 4.5V to 18V Input, 4A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 | Texas Instruments | TPS54429ERSAR vs TPS54426PWPR |
TPS54429EPWPR | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter with Eco-Mode 14-HTSSOP -20 to 85 | Texas Instruments | TPS54429ERSAR vs TPS54429EPWPR |
TPS54429PWPR | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter 14-HTSSOP -20 to 85 | Texas Instruments | TPS54429ERSAR vs TPS54429PWPR |
TPS54425PWPR | 4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | Texas Instruments | TPS54429ERSAR vs TPS54425PWPR |
TPS54427DDA | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54429ERSAR vs TPS54427DDA |
TPS54427DDAR | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54429ERSAR vs TPS54427DDAR |
TPS54427DRCR | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 10-VSON -40 to 85 | Texas Instruments | TPS54429ERSAR vs TPS54427DRCR |
TPS54429EPWP | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter with Eco-Mode 14-HTSSOP -20 to 85 | Texas Instruments | TPS54429ERSAR vs TPS54429EPWP |
TPS56428DDAR | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter with Advanced Eco-mode™ 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54429ERSAR vs TPS56428DDAR |