-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4-V to 5.5-V input, 2-A step-down converter with forced PWM in 1.5-mm x 1.5-mm VSON-HR package 6-VSON-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS62825ADMQRCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 6VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5435 In Stock |
|
$0.4525 / $1.1700 | Buy Now |
DISTI #
595-TPS62825ADMQR
|
Mouser Electronics | Switching Voltage Regulators 2.4-V to 5.5-V input, 2-A step-down converter with forced PWM in 1.5-mm × 1.5-mm VSON-HR package 6-VSON-HR -40 to 125 RoHS: Compliant | 0 |
|
$0.4520 / $1.1600 | Order Now |
|
Ameya Holding Limited | 7439 |
|
RFQ | ||
DISTI #
SMC-TPS62825ADMQR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2122 Container: Tape & Reel | 50952 |
|
RFQ | |
|
Chip1Cloud | 2.4-V TO 5.5-V INPUT, 2-A STEP-D / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-VFDFN | 1340 |
|
RFQ | |
|
LCSC | VSON-6(1.5x1.5) DC-DC Converters ROHS | 54 |
|
$0.3148 / $0.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62825ADMQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62825ADMQR
Texas Instruments
2.4-V to 5.5-V input, 2-A step-down converter with forced PWM in 1.5-mm x 1.5-mm VSON-HR package 6-VSON-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC6,.06,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-24 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TPS62825ADMQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62825ADMQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPS62825ADMQR | 2.4-V to 5.5-V input, 2-A step-down converter with forced PWM in 1.5-mmx1.5-mm QFN package 6-VSON-HR -40 to 125 | Texas Instruments | TPS62825ADMQR vs XPS62825ADMQR |