-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A synchronous step-down converter with I<sup>2</sup>C interface in 1.05-mm x 1.78-mm WCSP package 15-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS628640BYCGRCT-ND
|
DigiKey | IC REG BUCK ADJ 4A 15DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
595-TPS628640BYCGR
|
Mouser Electronics | Switching Voltage Regulators 4-A synchronous step-down converter with I2C interface in 1.05-mm x 1.78-mm WCSP package 15-DSBGA -40 to 125 RoHS: Compliant | 8070 |
|
$0.9970 / $2.2300 | Buy Now |
|
Ameya Holding Limited | 719113 |
|
RFQ | ||
|
Chips Pulse Industry Limited | Step-down type Adjustable 4A 0.4V~1.15V 2.4V~5.5V BGA-15 DC-DC Converters ROHS Purchase Online, Ship Immediately | 36 |
|
$0.9882 / $1.2084 | Buy Now |
|
LCSC | Step-down type Adjustable 4A 400mV1.15V 2.4V5.5V DSBGA-15 DC-DC Converters ROHS | 30 |
|
$1.0980 / $1.7216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS628640BYCGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS628640BYCGR
Texas Instruments
4-A synchronous step-down converter with I<sup>2</sup>C interface in 1.05-mm x 1.78-mm WCSP package 15-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-26 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PBGA-B15 | |
JESD-609 Code | e1 | |
Length | 1.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 1.675 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,14 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2640 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.05 mm |
This table gives cross-reference parts and alternative options found for TPS628640BYCGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS628640BYCGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6286910CRQYR | 5.5-V 6-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS628640BYCGR vs TPS6286910CRQYR |
TPS6286810CRQYR | 5.5-V 4-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS628640BYCGR vs TPS6286810CRQYR |
TLV62595DMQR | 2.5-V to 5.5-V input, 4-A step-down converter with 1% output accuracy in 1.5-mm x 1.5-mm QFN package 6-VSON-HR -40 to 125 | Texas Instruments | TPS628640BYCGR vs TLV62595DMQR |
TPS6286820CRQYR | 5.5-V 4-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS628640BYCGR vs TPS6286820CRQYR |
TPS628681ARQYR | 5.5-V 4-A synchronous step-down converter with I2C interface in 1.5-mm x 2.5-mm QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS628640BYCGR vs TPS628681ARQYR |
NCV894630MWTXG | 2.1 MHz Low Voltage Buck Converter, 3000-REEL | onsemi | TPS628640BYCGR vs NCV894630MWTXG |