-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Feedback Generator 14-CDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UC2901J-ND
|
DigiKey | ISOLATED FEEDBACK GENERATOR 14-C Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | UC2901-MIL Isolated Feedback Generator RoHS: Not Compliant Status: Active Min Qty: 1 | 7 |
|
$12.9700 / $15.2500 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2901J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2901J
Texas Instruments
Isolated Feedback Generator 14-CDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.515 V | |
Output Voltage-Min | 1.485 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2901J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2901J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3901J | SPECIALTY ANALOG CIRCUIT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | UC2901J vs UC3901J |
UC2901NG4 | Isolated Feedback Generator 14-PDIP -40 to 85 | Texas Instruments | UC2901J vs UC2901NG4 |
UC3901N | Isolated feedback generator, 0C to 70C 14-PDIP 0 to 70 | Texas Instruments | UC2901J vs UC3901N |
UC1901J883B | Isolated Feedback Generator 14-CDIP -55 to 125 | Texas Instruments | UC2901J vs UC1901J883B |
5962-8944101CX | SPECIALTY ANALOG CIRCUIT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | UC2901J vs 5962-8944101CX |
5962-8944101CA | Isolated Feedback Generator 14-CDIP -55 to 125 | Texas Instruments | UC2901J vs 5962-8944101CA |
5962-8944101CX | Analog Circuit, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC2901J vs 5962-8944101CX |