Part Details for V23092-A1060-A301 by TE Connectivity
Overview of V23092-A1060-A301 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23092-A1060-A301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8986
|
Newark | V23092-A1060-A301 |Potter&brumfield Te Connectivity V23092-A1060-A301 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9.0200 / $11.6500 | Buy Now |
DISTI #
PB1758-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 60V Min Qty: 1 Lead time: 85 Weeks Container: Tube |
3789 In Stock |
|
$6.7448 / $11.5600 | Buy Now |
|
Onlinecomponents.com | Power Relay 60VDC 6A SPDT(28mm 5mm 15mm) THT RoHS: Compliant |
1080 In Stock |
|
$6.5100 / $8.7000 | Buy Now |
DISTI #
4-1393236-3
|
TTI | General Purpose Relays V23092-A1060-A301 Min Qty: 1000 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$6.1200 / $6.6200 | Buy Now |
DISTI #
TE Connectivity V23092-A1060-A301
|
PEI Genesis | Power/Signal Relay 1 Form C | 0 |
|
Buy Now | |
DISTI #
000000000002454403
|
Sager | Industrial Relays V23092-A1060-A301 Min Qty: 1000 | 0 |
|
$6.3600 | Buy Now |
|
Master Electronics | Power Relay 60VDC 6A SPDT(28mm 5mm 15mm) THT RoHS: Compliant |
1080 In Stock |
|
$6.5100 / $8.7000 | Buy Now |
Part Details for V23092-A1060-A301
V23092-A1060-A301 CAD Models
V23092-A1060-A301 Part Data Attributes:
|
V23092-A1060-A301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23092-A1060-A301
TE Connectivity
Power/Signal Relay, 1 Form C, 60VDC (Coil), 176mW (Coil), 6A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 176 mW | |
Coil Resistance | 20500 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |
Alternate Parts for V23092-A1060-A301
This table gives cross-reference parts and alternative options found for V23092-A1060-A301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23092-A1060-A301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1393236-2 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.003A (Coil), 60VDC (Coil), 176mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | V23092-A1060-A301 vs 4-1393236-2 |
V23092-A1060-A201 | Power/Signal Relay, 1 Form C, 60VDC (Coil), 176mW (Coil), 6A (Contact), Panel Mount | TE Connectivity | V23092-A1060-A301 vs V23092-A1060-A201 |