-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCC1-B3B-125M000000
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC1-B3B-125M000000-ND
|
DigiKey | CMOS XO +3.3 VDC 15PF -10C TO +7 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC1-B3B-125M000000
|
Microchip Technology Inc | VCC1-B3B-125M000000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
577 Alternates Available |
|
$6.2700 / $8.6700 | Buy Now |
|
Onlinecomponents.com | 577 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 170 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCC1-B3B-125M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-B3B-125M000000
Microchip Technology Inc
VCC1-B3B-125M000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for VCC1-B3B-125M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-B3B-125M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM7745DESV-125.0M | CMOS Output Clock Oscillator, 125MHz Nom, LEAD FREE, CERAMIC, LEADLESS PACKAGE-4 | Pletronics Inc | VCC1-B3B-125M000000 vs SM7745DESV-125.0M |
VMEM2Q-B3B-125M0000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | VCC1-B3B-125M000000 vs VMEM2Q-B3B-125M0000000 |
VMEM5Q-B3D-125M0000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | VCC1-B3B-125M000000 vs VMEM5Q-B3D-125M0000000 |
VMEM5Q-B3B125M000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VCC1-B3B-125M000000 vs VMEM5Q-B3B125M000 |
VCC1-B3D-133M000000 | CMOS Output Clock Oscillator, 133MHz Nom | Microchip Technology Inc | VCC1-B3B-125M000000 vs VCC1-B3D-133M000000 |
VCC1-B3R-125M000000_SNPB | VCC1-B3R-125M000000_SNPBDIP | Microchip Technology Inc | VCC1-B3B-125M000000 vs VCC1-B3R-125M000000_SNPB |
VCC1-B3D-125M000 | Oscillator, 1.544MHz Min, 190MHz Max, 125MHz Nom | Microchip Technology Inc | VCC1-B3B-125M000000 vs VCC1-B3D-125M000 |
KC5032C125.0000C30E00 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | VCC1-B3B-125M000000 vs KC5032C125.0000C30E00 |
KC5032C125.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 125 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | VCC1-B3B-125M000000 vs KC5032C125.0000C30E00 |
VCC1-B3C-125M000000 | VCC1-B3C-125M000000 | Microchip Technology Inc | VCC1-B3B-125M000000 vs VCC1-B3C-125M000000 |